RS PRO Red 6-Lock Lockout Polypropylene Ball Valve Lockout
- RS Stock No.:
- 882-5920
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$103.08
(exc. GST)
$113.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from 12 February 2027
- Plus 16 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $103.08 |
| 20 - 99 | $100.94 |
| 100 + | $83.07 |
*price indicative
- RS Stock No.:
- 882-5920
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Ball Valve Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Ball Valve Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Valve Lockout attachment
From RS PRO, comes a range high quality valve lockout attachments. Manufactured to industry standards these rigid attachments are designed to lock down valves and are a fantastic lockout solution for safe maintenance and repair of any hazardous machinery or equipment.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Features and benefits
Applications
Lockouts of all types have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7 mm
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.24 mm
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.95 mm
- RS PRO Red 6-Lock Lockout Polyurethane Ball Valve Lockout, 7.5 mm
- RS PRO Red 6-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Polypropylene Cable Lock, 7 mm
- RS PRO Red 6-Lock Lockout Stainless Steel 8.25 mm
- ABUS Red 6-Lock Lockout Plastic Ball Valve Lockout, 9 mm
