RS PRO Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7 mm
- RS Stock No.:
- 882-5911
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$96.37
(exc. GST)
$106.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 141 unit(s) shipping from 16 November 2026
- Plus 270 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $96.37 | - |
| 20 - 99 | $94.36 | 2% |
| 100 + | $77.66 | 19% |
*price indicative
- RS Stock No.:
- 882-5911
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Ball Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | Polypropylene | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Ball Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 4 | ||
Material Polypropylene | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Valve Lockout attachment
From RS PRO, comes a range high quality valve lockout attachments. Manufactured to industry standards these rigid attachments are designed to lock down valves and are a fantastic lockout solution for safe maintenance and repair of any hazardous machinery or equipment.
Lockouts are designed so that hazardous machinery or equipment remains shut down or locked whilst essential repair or maintenance is being performed, this ensures no harm to the individual carrying out any maintenance or repairs.
Features and benefits
Applications
Lockouts of all types have a range of application use as they are used primarily by repair and maintenance engineers. They are used in applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.24 mm
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.95 mm
- RS PRO Red 6-Lock Lockout Polypropylene Ball Valve Lockout
- Brady Red 4-Lock Lockout Aluminium 7 mm
- RS PRO Red 4-Lock Lockout Polypropylene Adjustable Gate Valve Lockout, 8.25 mm
- RS PRO Red 2-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 3-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
