ABUS Red 6-Lock Lockout Plastic Ball Valve Lockout, 9 mm
- RS Stock No.:
- 261-0864
- Mfr. Part No.:
- 87152
- Brand:
- ABUS
Subtotal (1 unit)*
$187.32
(exc. GST)
$206.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.32 |
*price indicative
- RS Stock No.:
- 261-0864
- Mfr. Part No.:
- 87152
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout | |
| Sub Type | Ball Valve Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Plastic | |
| Shackle Diameter | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout | ||
Sub Type Ball Valve Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Plastic | ||
Shackle Diameter 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS universal valve lockout device V500 is fits on every ball valve handle. It is used to secure valves against unintentional restart in case of maintenance works. It has metallic and rubberized clamping areas for optimum grip on different surfaces.
Large, stable metal housing
Ergonomically shaped rotary handle for quick adjustment
Generous adjusting range
With embedded warning "danger - locked out"
Related links
- ABUS Red 6-Lock Lockout Plastic Lockout Hasp, 9 mm
- ABUS Red 6-Lock Lockout Plastic 7 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Ball Valve Lockout, 9 mm
- ABUS Red 1-Lock Valve Lockout Polypropylene Gate Valve Lockout, 9 mm
- ABUS Red 6-Lock Lockout Hasp Plastic
- ABUS Red 6-Lock Lockout Steel 7 mm
- ABUS Red 4-Lock Lockout Polypropylene Plug Lockout, 9 mm
- ABUS 6-Lock Lockout Stainless Steel Adjustable Cable Lockout, 9 mm
