RS PRO Red 6-Lock Lockout Polypropylene Cable Lock, 7 mm
- RS Stock No.:
- 161-5874
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.76
(exc. GST)
$34.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $31.76 |
| 5 + | $26.16 |
*price indicative
- RS Stock No.:
- 161-5874
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Cable Lock | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Polypropylene | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Cable Lock | ||
Colour Red | ||
Number of Locks 6 | ||
Material Polypropylene | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6 Hole Cable Lockout and Cable (2m)
A cable lockout intended for use in the maintenance of electrical equipment to ensure that the device remains in the off position until repair or maintenance is complete and avoiding any possibility of accidental switch on.;Fitted with 6 holes accepting padlock shackle diameters of up to 8mm the cable lockout is intended for the locking of devices using multiple padlocks.;Manufactured with an injection moulded body and Steel hasp and supplied with a 2m Vinyl coated Steel cable. ;A tough and highly visible cable multi-lockout ideal for industrial environments and applications including gate valves, electrical panels and electrical switches.
Features and Benefits
Cable lockout;6 holes;Suitable for 8mm padlock shackles;Injection moulded body with Steel hasp;Withstand temperature of -20 to +65°C;Supplied with 2m Vinyl coated Steel cable;Highly visible red colour;Weight of 300g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 6-Lock Lockout Polypropylene Ball Valve Lockout
- RS PRO Red 6-Lock Lockout Stainless Steel 8.25 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Polyurethane Ball Valve Lockout, 7.5 mm
