RS PRO Red 6-Lock Lockout Stainless Steel, Polypropylene Economy Multi-Purpose Cable Lockout, 8.25 mm
- RS Stock No.:
- 862-5199
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.47
(exc. GST)
$35.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $32.47 |
| 20 - 99 | $32.00 |
| 100 + | $26.33 |
*price indicative
- RS Stock No.:
- 862-5199
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Economy Multi-Purpose Cable Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Stainless Steel, Polypropylene | |
| Shackle Diameter | 8.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Economy Multi-Purpose Cable Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Stainless Steel, Polypropylene | ||
Shackle Diameter 8.25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Multipurpose Cable Lockout
This cable lockout from our own RS PRO brand has been ergonomically designed to fit around gate valves or electrical switches to prevent access during lockout procedures. It is cost effective, easy to use device that is as efficient as steel chain, however, it is much lighter and more visible.
Features and Benefits
• Fits all padlock shackle sizes up to 8mm diameter
• 6 lockout padlocks can be installed in each device
• Red colour to increase visibility
• Withstand temperature -20°C to +55°C
• Used for tightening the vinyl coated steel chain in the device
• Compact for easy carrying and storage
• Comes with 2-meter cable
What is lockout used for?
Lockout is an important safety procedure that involves shutting off the power to industrial machines or equipment during maintenance or repair. When used properly in conjunction with a well-planned lockout process, the safety padlock helps ensure that employees will not inadvertently activate a piece of equipment while someone else is working on it.
How does it work?
1 employee – 1 padlock – 1 key which means all employees carry a unique key and no one elses key can open another colleagues safety padlock.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Red 6-Lock Lockout Stainless Steel 8.25 mm
- Brady Red 6-Lock Lockout Stainless Steel 6.5 mm
- RS PRO Red Nylon 8 mm
- RS PRO Red 4-Lock Lockout Polypropylene Adjustable Gate Valve Lockout, 8.25 mm
- RS PRO Black ABS, Nylon Multi-Purpose Cable Lockout
- RS PRO Black Polyvinyl Chloride 8 mm
- RS PRO Silver 6-Lock Lockout Hasp Stainless Steel Sheet Hasp Lockout, 8.25 mm
- ABUS 6-Lock Lockout Stainless Steel Adjustable Cable Lockout, 9 mm
