RS PRO Red 6-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
- RS Stock No.:
- 882-5923
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save $12.60
View bulk pricing optionsSubtotal (1 unit)*
$41.36
(exc. GST)
$45.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 170 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $41.36 | - |
| 20 - 99 | $40.73 | $12.60 |
| 100 + | $33.53 | $783.00 |
*price indicative
- RS Stock No.:
- 882-5923
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Ball Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Steel | |
| Shackle Diameter | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Ball Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Steel | ||
Shackle Diameter 9.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Standard Steel Ball Valve Lockouts
Easy to use ball valve lockouts
Single-piece design makes this small steel ball valve lockouts the perfect tool for securing your valve handles in the off position
They prevent valve handle from being turned on
Small Standard Steel Ball Valve Lockout RS 882-5923
Hole diameter accept 3/8" padlock shackles
For use on ball valve sizes from 0.25" to 1" (3/8" lock holes)
Large Standard Steel Ball Valve Lockout RS 882-5927
Hole diameter for 9/32" padlock shackles
For use on ball valve sizes from 1.25" to 3" (9/32" lock holes)
Related links
- RS PRO Red 7-Lock Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 8-Lock Valve Lockout Steel Ball Valve Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Polyurethane Ball Valve Lockout, 7.5 mm
- RS PRO Red 6-Lock Lockout Polypropylene Ball Valve Lockout
- ABUS Red 6-Lock Lockout Plastic Ball Valve Lockout, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 7.14 mm
