Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.95 mm
- RS Stock No.:
- 811-3056
- Distrelec Article No.:
- 301-76-744
- Mfr. Part No.:
- 800110
- Brand:
- Brady
Get a bulk buy discount
Add 20 more to save $27.40
View bulk pricing optionsSubtotal (1 unit)*
$138.01
(exc. GST)
$151.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $138.01 | - |
| 20 - 39 | $136.64 | $27.40 |
| 40 + | $135.02 | $119.60 |
*price indicative
- RS Stock No.:
- 811-3056
- Distrelec Article No.:
- 301-76-744
- Mfr. Part No.:
- 800110
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Ball Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 4 | |
| Material | Polypropylene | |
| Shackle Diameter | 7.95mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Ball Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 4 | ||
Material Polypropylene | ||
Shackle Diameter 7.95mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Prinzing Ball Valve Lockouts
These prinzing balll valve lockout tagouts are made from ultra-tough polypropylene and can withstand temperatures from -20°C to 80°C.
Available in two sizes:
Small lockout device locks out pipes measuring ½ in to 2.5 in (811-3056)
Large lockout device locks out pipes from 2 in to 8 in (811-3053)
Related links
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.24 mm
- RS PRO Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7 mm
- Brady Red 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- Brady Red 4-Lock Lockout ABS ButterFly Valve Lockout, 7.92 mm
- Brady Red 4-Lock Lockout Aluminium 7 mm
- Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- RS PRO Red 4-Lock Lockout Polypropylene Adjustable Gate Valve Lockout, 8.25 mm
- Brady Red 4-Lock Lockout Polystyrene Electrical Plug Lockout, 7.87 mm
