RS PRO Yellow 6-Lock Lockout Hasp Steel, Vinyl Coated Hasp Lockout, 9.25 mm
- RS Stock No.:
- 818-8094
- Distrelec Article No.:
- 304-17-838
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$30.90
(exc. GST)
$33.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $30.90 | - |
| 20 - 99 | $30.65 | $5.00 |
| 100 + | $25.24 | $566.00 |
*price indicative
- RS Stock No.:
- 818-8094
- Distrelec Article No.:
- 304-17-838
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hasp Lockout | |
| Product Type | Lockout Hasp | |
| Colour | Yellow | |
| Number of Locks | 6 | |
| Material | Steel, Vinyl Coated | |
| Shackle Diameter | 9.25mm | |
| Shackle Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hasp Lockout | ||
Product Type Lockout Hasp | ||
Colour Yellow | ||
Number of Locks 6 | ||
Material Steel, Vinyl Coated | ||
Shackle Diameter 9.25mm | ||
Shackle Length 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS Yellow Vinyl Coated Lockout Hasps
These lockout hasps from RS allow up to six lockout padlocks to be installed on the hasp. This means one energy source can be safely isolated and until all individual workers' padlocks have been removed, the energy source cannot be restored.
The hasps can accept lockout padlocks with a shackle of up to 9 mm and the padlock fixing section is vinyl coated for better visibility and grip.
Produced from high tensile steel sheet which has been electroplated to prevent rust.
Related links
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- RS PRO Yellow 6-Lock Lockout Hasp Aluminium Hasp Lockout, 7.25 mm
- RS PRO Yellow ABS Hasp Lockout, 7.25 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- ABUS Yellow Lockout Hasp Steel 3.81 cm
