Brady Red 6-Lock Lockout Hasp Steel, PVC Lockout Hasp, 12.7 mm
- RS Stock No.:
- 277-3516
- Distrelec Article No.:
- 301-08-415
- Mfr. Part No.:
- 805841
- Brand:
- Brady
Subtotal (1 pack of 12 units)*
$245.58
(exc. GST)
$270.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $20.465 | $245.58 |
*price indicative
- RS Stock No.:
- 277-3516
- Distrelec Article No.:
- 301-08-415
- Mfr. Part No.:
- 805841
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Lockout Hasp | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Steel, PVC | |
| Shackle Diameter | 12.7mm | |
| Standards/Approvals | ANSI standard Z244 1, OSHA 29 CFR 1910 . 147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Lockout Hasp | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 6 | ||
Material Steel, PVC | ||
Shackle Diameter 12.7mm | ||
Standards/Approvals ANSI standard Z244 1, OSHA 29 CFR 1910 . 147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1) | ||
- COO (Country of Origin):
- CN
The Brady Lockout Hasps is constructed of vinyl coated high tensile steel with rust resistant plating. Make sure all machinery stays locked until every individual working on the repairs or inspection is finished. Each person puts a lock on the hasp, but the hasp cannot be removed until all lockouts have been removed, thus preventing accidents.
Chemical resistant
Standard package has 12 hasps
Maximum 6 padlocks can be attached
Make sure all machinery stays locked until every individual working on the repairs or inspection is finished. Each person puts a lock on the hasp, but the hasp cannot be removed until all lockouts have been removed, thus preventing accidents
6 padlocks can be applied
Related links
- Brady Red 6-Lock Lockout Steel Lockout Hasp, 8.51 mm
- Brady Red 6-Lock Lockout Aluminium Lockout Hasp, 10.01 mm
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
- Brady Red 6-Lock Lockout Plastic Lockout Cable
