RS PRO Yellow 6-Lock Lockout Hasp Aluminium Hasp Lockout, 7.25 mm
- RS Stock No.:
- 221-5280
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$23.99
(exc. GST)
$26.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 82 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.99 | - |
| 5 + | $19.75 | 17% |
*price indicative
- RS Stock No.:
- 221-5280
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Hasp | |
| Sub Type | Hasp Lockout | |
| Colour | Yellow | |
| Number of Locks | 6 | |
| Material | Aluminium | |
| Shackle Diameter | 7.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Hasp | ||
Sub Type Hasp Lockout | ||
Colour Yellow | ||
Number of Locks 6 | ||
Material Aluminium | ||
Shackle Diameter 7.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Aluminium Lockout Hasp
Introducing this clever aluminium lockout hasp from RS PRO. This device combines a lockout tag and safety hasp all in one. The purpose of this style hasp is to ensure the safety of engineers and indicate who is accountable during maintenance and repair work.
How does it work?
When a control unit or circuit breaker has been isolated this hasp is attached to a lockout so individual personnel can add their padlock. Only when all padlocks have been removed will access be authorised. The labels on the front and back are compatible with pens, pencils and permanent markers.
Features and Benefits
Specifications
Things to consider
RS PRO offers a wide selection of safety padlocks compatible with hasps and lockouts. Browse our extensive range using the improved filters to reach your ideal solution.
Safety
Electrical safety is vital when performing 17th Edition and Part P installation testing. Using the correct isolation procedures will ensure an electrician's safety during electrical installations, maintenance, and repairs.
Application
Related links
- RS PRO Yellow ABS Hasp Lockout, 7.25 mm
- RS PRO Yellow 6-Lock Lockout Hasp Steel 9.25 mm
- RS PRO Yellow ABS Lockout Electrical Hasp, 7.25 mm
- Brady Yellow 6-Lock Lockout Steel Lockout Hasp
- RS PRO Yellow 6-Lock Lockout 1000 Denier Polyester Fabric Lockout Bag, 8 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
