RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- RS Stock No.:
- 805-5506
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$27.54
(exc. GST)
$30.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 91 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $27.54 | - |
| 20 - 99 | $27.28 | - |
| 100 + | $22.45 | 18% |
*price indicative
- RS Stock No.:
- 805-5506
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hasp Lockout | |
| Product Type | Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Steel | |
| Shackle Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hasp Lockout | ||
Product Type Lockout Hasp | ||
Colour Red | ||
Number of Locks 6 | ||
Material Steel | ||
Shackle Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Lockout Hasps
These Lockout Hasps from our own RS PRO brand are designed with locking clamp which offers a superior strength. They are ideal for lockout applications where more than one safety padlock has to be attached.
Features and Benefits
• Vinyl coated high tensile steel
• Fits all padlock shackle sizes up to 9mm diameter
• Lock out power switches during maintenance
• Available with or without pry-resistant interlocking tabs for additional security
• Compact for easy carrying and storage
• Insulated body, resistant against heat, dust and debris
What is lockout used for?
Lockout is an important safety procedure that involves shutting off the power to industrial machines or equipment during maintenance or repair. When used properly in conjunction with a well-planned lockout process, the safety padlock helps ensure that employees will not inadvertently activate a piece of equipment while someone else is working on it.
How does it work?
1 employee – 1 padlock – 1 key which means all employees carry a unique key and no one elses key can open another colleagues safety padlock.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- Kasp Silver 25 mm
- Brady Red 6-Lock Lockout Hasp Steel 12.7 mm
- RS PRO Red 6-Lock Lockout Hasp Mild Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Nylon Lockout Electrical Hasp, 9.5 mm
- Kasp Silver 1-Lock Lockout Hasp Steel Hasp Lockout, 6 mm
