ABUS Red 24-Lock Lockout Metal Box, 7 mm

Subtotal (1 unit)*

$487.37

(exc. GST)

$536.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$487.37

*price indicative

RS Stock No.:
261-0868
Mfr. Part No.:
88882
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Lockout

Sub Type

Box

Colour

Red

Number of Locks

24

Material

Metal

Shackle Diameter

7mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABUS B810 permit red box allows for permit-to-work integration as well as storing machine and system locks for more safety and transparency in maintenance work. This stable box made of powder-coated metal sheet.

With carrying handle for mobile use

Side with insertion slot for keys with key tag

23 mounting points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy