Brady Red 1-Lock Lockout Metal Ball Valve Lockout, 7.14 mm
- RS Stock No.:
- 876-5376
- Mfr. Part No.:
- 121540
- Brand:
- Brady
Subtotal (1 unit)*
$61.77
(exc. GST)
$67.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.77 |
*price indicative
- RS Stock No.:
- 876-5376
- Mfr. Part No.:
- 121540
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Ball Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Metal | |
| Shackle Diameter | 7.14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Ball Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Metal | ||
Shackle Diameter 7.14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Perma-Mount™ Ball Valve Lockout
These Lockout Devices keep your critical valves ready for correct lockout. Retrofit lockout devices stay permanently in place at the point of need. They ensure that critical valve energy isolation points are always ready for lockout. Simple one-time installation. These eliminate the need to choose and carry the correct devices for each lockout event. They securely retain the operating hendle in the 90° fully-closed position.
Ball valve lockouts
Durable die-cast metal body, red
Permanently mounts to valve body or pipe
Adjustable design to fit various valve sizes
Each comes with two hose clamps to fit various diameter piping
Available in 2 sizes
Size small, for 0.5 inch to 2 inch ball valves (RS 876-5376)
Size large, for 2 inch to 4 inch ball valves (RS 876-5373)
- RS Stock No. 8765373
- Mfr. Part No. 121541
Each
$116.85
- RS Stock No. 0712624
- Mfr. Part No. BALL VALVE LO - LRG 9/32" STEEL
Each
$109.61
- RS Stock No. 0712618
- Mfr. Part No. BALL VALVE LOCKOUT DEVICE 3/8 INCH
Each
$83.37
- RS Stock No. 2370528
- Mfr. Part No. BALL VALVE LO - SMALL 9/32" NYLON
Each
$65.15
Related links
- Brady Red 1-Lock Lockout Metal Ball Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 7.14 mm
- Brady Red 8-Lock Lockout Nylon Ball Valve Lockout, 7.14 mm
- Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Ball Valve Lockout, 9 mm
- Brady Red 1-Lock Lockout Steel Ball Valve Lockout, 9.53 mm
- Master Lock Red Lockout Metal Ball Valve Lockout











