Ideal Industries Red 1-Lock Lockout Metal Lockout Device, 38 mm

Subtotal (1 kit)*

$108.66

(exc. GST)

$119.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$108.66

*price indicative

RS Stock No.:
285-7561
Mfr. Part No.:
44-924
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Product Type

Lockout

Sub Type

Lockout Device

Colour

Red

Number of Locks

1

Material

Metal

Shackle Diameter

38mm

Standards/Approvals

No

RoHS Status: Exempt

Domestic Installer Lockout/Tagout Kit


The Ideal Industries Lockouts is a domestic installer lockout and tagout kit. It contains devices for use on typical breakers found in domestic installations.

Supplied in a handy zipped pouch

Primarily aimed at the domestic installer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy