ABUS Red 6-Lock Lockout Steel, Plastic Cable Lockout, 7 mm
- RS Stock No.:
- 261-0853
- Mfr. Part No.:
- 00356
- Brand:
- ABUS
Subtotal (1 unit)*
$67.25
(exc. GST)
$73.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.25 |
*price indicative
- RS Stock No.:
- 261-0853
- Mfr. Part No.:
- 00356
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout | |
| Sub Type | Cable Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Steel, Plastic | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout | ||
Sub Type Cable Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Material Steel, Plastic | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS standard cable lock can be used universally. Different energy sources can be fixed with the coated stainless steel cable. This locking system accepts up to six padlocks.
Intuitive design for self-explanatory application
Isolated, exchangeable metal cable in different lengths
Related links
- ABUS Red 6-Lock Lockout Plastic 7 mm
- ABUS Red 6-Lock Lockout Hasp Plastic
- ABUS Red 6-Lock Lockout Plastic Lockout Hasp, 9 mm
- ABUS Red 6-Lock Lockout Plastic Ball Valve Lockout, 9 mm
- ABUS Red 1-Lock Lockout Polyester Control Panel Lockout, 7 mm
- RS PRO Black Polypropylene 7 mm
- Brady Red 6-Lock Lockout Steel Cable Lockout Device, 8 mm
- RS PRO Black Steel Cable Lockout
