RS PRO Red 24-Lock Lockout Hasp Steel Universal Lockout Hasp, 11 mm
- RS Stock No.:
- 862-5168
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$72.13
(exc. GST)
$79.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $72.13 | - |
| 20 - 99 | $70.14 | 2% |
| 100 + | $57.70 | 20% |
*price indicative
- RS Stock No.:
- 862-5168
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout Hasp | |
| Sub Type | Universal Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 24 | |
| Material | Steel | |
| Shackle Diameter | 11mm | |
| Shackle Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout Hasp | ||
Sub Type Universal Lockout Hasp | ||
Colour Red | ||
Number of Locks 24 | ||
Material Steel | ||
Shackle Diameter 11mm | ||
Shackle Length 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Universal Standard Lockout Hasps
Lockout hasp for multiple padlocks with a shackle diameter up to 9 mm
Manufactured from high tensile steel sheet, powder coated
Red colour for better visibility
25 mm jaw diameter
Related links
- RS PRO Red 12-Lock Lockout Hasp Steel Universal Lockout Hasp, 11 mm
- RS PRO Red 24-Lock Lockout Powder Coated Steel Lockout, 6.5 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Lockout Hasp, 9 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 9.5 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 38 mm
- RS PRO Red 6-Lock Lockout Hasp Steel Hasp Lockout, 25 mm
- ABUS Red 24-Lock Lockout Metal Box, 7 mm
- Master Lock Red 2-Lock Lockout Hasp Steel Lockout Hasp, 7 mm
