Ideal Industries Red 1-Lock Lockout Metal Lockout Device
- RS Stock No.:
- 285-7562
- Mfr. Part No.:
- 44-925
- Brand:
- Ideal Industries
Subtotal (1 kit)*
$70.42
(exc. GST)
$77.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $70.42 |
*price indicative
- RS Stock No.:
- 285-7562
- Mfr. Part No.:
- 44-925
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Lockout | |
| Sub Type | Lockout Device | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Lockout | ||
Sub Type Lockout Device | ||
Colour Red | ||
Number of Locks 1 | ||
Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Personal Lockout/Tagout Kit
The Ideal Industries Lockouts is a personal lockout and tagout kit. Suitable for individuals or companies wishing to kit out their entire workforce with a low cost versatile lockout kit.
Low cost
Related links
- Ideal Industries Red 1-Lock Lockout Metal Lockout Device
- Ideal Industries Red 1-Lock Lockout Metal Lockout Device, 38 mm
- Ideal Industries Red 1-Lock Lockout Plastic Lockout Kit
- Ideal Industries Red 1-Lock Lockout Hasp Plastic Lockout Kit, 38 mm
- Brady Red 1-Lock Lockout Metal Ball Valve Lockout, 7.14 mm
- RS PRO 2-Lock Lockout Metal Lockout Kit
- RS PRO 6-Lock Lockout Metal Lockout Kit
- Ideal Industries Blue 1-Lock Lockout Plastic Lockout Kit
