ABUS Red 1-Lock Lockout Polyester Control Panel Lockout, 7 mm
- RS Stock No.:
- 218-4742
- Mfr. Part No.:
- P616
- Brand:
- ABUS
Subtotal (1 unit)*
$111.22
(exc. GST)
$122.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.22 |
*price indicative
- RS Stock No.:
- 218-4742
- Mfr. Part No.:
- P616
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Sub Type | Control Panel Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Polyester | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Sub Type Control Panel Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Polyester | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS striking red colour plus drawstring bag made from light, durable material The striking, signal red colour of the P616 Control Panel Lockout Device ensures protection against both intentional and unintentional access. The drawstring bag is also made from light yet durable material. It is closed using a drawstring, which is secured with a padlock.
Made from light yet durable polyester
Drawstring closure
Drawstring with five opposing metallic eyes for flexible closure
Related links
- ABUS Red 1-Lock Lockout Polyester Lockout Device
- ABUS Red 1-Lock Lockout Polyester Lockout Device, 0.28125 in
- ABUS Red 6-Lock Lockout Steel 7 mm
- ABUS Red 6-Lock Lockout Plastic 7 mm
- Master Lock Red 1-Lock Lockout Durable Aluminium 7 mm
- Master Lock Red 1-Lock Lockout Hardened Steel 7 mm
- RS PRO Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- RS PRO Red 1-Lock Lockout ABS Gate Valve Lockout, 7 mm
