ABUS Red, Yellow 1-Lock Lockout ABS Bottle Fuse Lockout, 6.5 mm
- RS Stock No.:
- 218-4721
- Mfr. Part No.:
- E233
- Brand:
- ABUS
Subtotal (1 unit)*
$181.61
(exc. GST)
$199.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.61 |
*price indicative
- RS Stock No.:
- 218-4721
- Mfr. Part No.:
- E233
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Lockout | |
| Sub Type | Bottle Fuse Lockout | |
| Colour | Red, Yellow | |
| Number of Locks | 1 | |
| Material | ABS | |
| Shackle Diameter | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Lockout | ||
Sub Type Bottle Fuse Lockout | ||
Colour Red, Yellow | ||
Number of Locks 1 | ||
Material ABS | ||
Shackle Diameter 6.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The ABUS LOTO-compatible solution for securing screw fuses. E233 covers D-System screw bases, but does not require any special tools, but is secured with a padlock in accordance with the LOTO philosophy.
With graduated thread diameter for E27 and E33 threads
With the enclosed yellow special key for setting and removing the lock
Several screw bases can be secured in series with the flexible mount using a rope or cable lock
Related links
- ABUS Red 6.5 mm
- ABUS Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 6.5 mm
- RS PRO Yellow 1-Lock Lockout Nylon Circuit Breaker Lockout, 6.5 mm
- RS PRO Yellow 1-Lock Lockout ABS Fuse Lockout, 7.5 mm
- RS PRO Red 22-Lock Valve Lockout ABS ButterFly Valve Lockout, 6.5 mm
- RS PRO Yellow 1-Lock Lockout ABS Miniature Circuit Breaker Lockout, 5 mm
- RS PRO Yellow 1-Lock Lockout ABS 6 mm
- RS PRO Yellow 1-Lock Lockout ABS Steel Safety Lockout Padlock, 5 mm
