RS PRO Black, Red 1-Lock Lockout ABS, Steel, Nylon Miniature Circuit Breaker Lockout, 7.25 mm
- RS Stock No.:
- 221-5290
- Distrelec Article No.:
- 304-14-236
- Brand:
- RS PRO
Subtotal (1 unit)*
$25.52
(exc. GST)
$28.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 83 unit(s) shipping from 16 November 2026
- Plus 2,947 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.52 |
*price indicative
- RS Stock No.:
- 221-5290
- Distrelec Article No.:
- 304-14-236
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Miniature Circuit Breaker Lockout | |
| Colour | Black, Red | |
| Number of Locks | 1 | |
| Material | ABS, Steel, Nylon | |
| Shackle Diameter | 7.25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Miniature Circuit Breaker Lockout | ||
Colour Black, Red | ||
Number of Locks 1 | ||
Material ABS, Steel, Nylon | ||
Shackle Diameter 7.25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Miniature Circuit Breaker Lockout
The RS PRO range of miniature circuit breaker lockouts continues to improve. We are proud to offer this clever safety device used to isolate circuit breakers so that electricians are kept safe while carrying out maintenance and repair work.
How does it work?
This pin-out lockout is quick and easy to install simply place the lever on the circuit breaker in the off position, press the lockout device push button to expose the pins then insert it into the holes on either side of the circuit breaker. Secure with a safety padlock and you are good to go.
Why would you need a safety lockout?
Lockouts are vital safety devices that should be used always to ensure a circuit is not switched on inadvertently. If multiple engineers are working with the system a hasp, tag and individual padlocks can be attached, and only when all devices have been removed will the system be safe to reactivate.
Features and Benefits
Things to consider
RS PRO offers a wide selection of hasps, tags, and safety locks compatible with this lockout. Browse our extensive range using the improved filters to find your ideal solution.
Things you should know
Electrical safety is vital when performing 17th Edition and Part P installation testing. Using the correct isolation procedures will ensure an electrician's safety during electrical installations, maintenance, and repairs.
Application
Related links
- RS PRO Blue Red 1-Lock Lockout ABS Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Blue Red 1-Lock Lockout Steel Nylon Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO 1-Lock Lockout Stainless Steel ABS Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO 1-Lock Lockout Steel Nylon Conventional Miniature Circuit Breaker Lockout, 7.25 mm
- RS PRO Black Stainless Steel, Nylon Conventional Miniature Circuit Breaker
- Brady Red 1-Lock Lockout Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- RS PRO Red 2-Lock Lockout Brass Stainless Steel 7.25 mm
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
