RS PRO Red 22-Lock Valve Lockout ABS ButterFly Valve Lockout, 6.5 mm
- RS Stock No.:
- 694-365
- Brand:
- RS PRO
Subtotal (1 unit)*
$52.73
(exc. GST)
$58.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 95 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.73 |
*price indicative
- RS Stock No.:
- 694-365
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Valve Lockout | |
| Sub Type | ButterFly Valve Lockout | |
| Colour | Red | |
| Number of Locks | 22 | |
| Material | ABS | |
| Shackle Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Valve Lockout | ||
Sub Type ButterFly Valve Lockout | ||
Colour Red | ||
Number of Locks 22 | ||
Material ABS | ||
Shackle Diameter 6.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO ABS Butterfly Valve Lockout 6.5 mm
The RS PRO ABS Butterfly Valve Lockout is designed to secure butterfly valves in the off position, preventing accidental activation during maintenance or repair. Made from Durable ABS material, it ensures reliable performance in industrial environments.
Features and Benefits
Durable ABS Construction: Provides long-lasting use and resistance to impact.
6.5 mm Shackle Diameter: Compatible with a wide range of lockout devices.
22 Lock Capacity: Accommodates multiple padlocks for enhanced security.
Red Colour: High visibility for easy identification and safety compliance.
6.5 mm Shackle Diameter: Compatible with a wide range of lockout devices.
22 Lock Capacity: Accommodates multiple padlocks for enhanced security.
Red Colour: High visibility for easy identification and safety compliance.
Applications
Industrial maintenance
Chemical processing plants
Oil and gas facilities
Manufacturing operations
Chemical processing plants
Oil and gas facilities
Manufacturing operations
Additional Information
Complies with OSHA lockout tagout standards
Suitable for use in a variety of industrial settings
Easy to install and remove without tools
Suitable for use in a variety of industrial settings
Easy to install and remove without tools
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Brady Red 4-Lock Lockout ABS ButterFly Valve Lockout, 7.92 mm
- Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
- Brady Transparent 1-Lock Lockout Polycarbonate Gate Valve Lockout, 9.53 mm
- Brady Red 2-Lock Lockout ABS Gate Valve Lockout, 9.65 mm
- RS PRO Red 1-Lock Lockout ABS Gate Valve Lockout, 7 mm
- RS PRO Red 1-Lock Lockout ABS Ball Valve Lockout, 8 mm
- RS PRO Red 4-Lock Lockout ABS Nylon Universal Valve Lockout, 10 mm
