Brady Red 2-Lock Lockout ABS Gate Valve Lockout, 9.65 mm
- RS Stock No.:
- 174-9125
- Mfr. Part No.:
- CGV-13
- Brand:
- Brady
Subtotal (1 unit)*
$141.64
(exc. GST)
$155.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.64 |
*price indicative
- RS Stock No.:
- 174-9125
- Mfr. Part No.:
- CGV-13
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Gate Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 2 | |
| Material | ABS | |
| Shackle Diameter | 9.65mm | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Gate Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 2 | ||
Material ABS | ||
Shackle Diameter 9.65mm | ||
Standards/Approvals UL94 | ||
- COO (Country of Origin):
- CN
Brady Lockout
The Brady collapsible gate valve lockout has a maximum hand wheel diameter of 330mm. This collapsible gate valve design provides secure lockout for a wider range of valves, with the use of fewer devices. These covers easily rotate around valve handles to the fully engaged position, while also folding into smaller sizes for easy storage on maintenance carts and in lockout kits. It has a unique knockout centre that accommodates OS & Y or rising stem valves and accepts locks with shackles up to 9.53 mm diameter.
Features and Benefits
• Made of rugged injection moulded acrylonitrile butadiene styrene
• Up to two padlocks can be attached directly on the collapsible gate valve lockout
• Easy to apply: rotates around valves and fully covers them to make them inoperable
• Easy to store and carry
• Folds up to 1/3 of its full size
• Service temperature between -40°C and 100°C
• Rotating type gate valve lockout
• Available with danger labels in English, Spanish and French languages
Applications
• Factory
• Industry
• Power plants
Certifications
• ANSI Standard Z244
• OSHA 29 CFR 1910.147
• UL 94 – HB rated
Related links
- Brady Red 2-Lock Lockout ABS Gate Valve Lockout, 9.65 mm
- RS PRO Red 1-Lock Lockout ABS Gate Valve Lockout, 7 mm
- Brady Red 1-Lock Lockout Polypropylene Gate Valve Lockout, 9.53 mm
- Brady Red 2-Lock Lockout ABS Electrical Plug Lockout, 7.87 mm
- Brady Red 2-Lock Lockout Fibreglass Reinforced Nylon Brass Universal Valve Lockout System, 9.91 mm
- RS PRO Red 2-Lock Lockout Polypropylene Gate Valve Lockout, 7 mm
- Brady Red 4-Lock Lockout ABS ButterFly Valve Lockout, 7.92 mm
- Brady Red 4-Lock Lockout Aluminium 7 mm
