Brady Yellow 1-Lock Lockout Polypropylene Electrical Plug Lockout, 9.4 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$70.23

(exc. GST)

$77.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$70.23-
5 +$57.8017%

*price indicative

RS Stock No.:
237-0514
Distrelec Article No.:
304-22-507
Mfr. Part No.:
PLO23
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sub Type

Electrical Plug Lockout

Product Type

Lockout

Colour

Yellow

Number of Locks

1

Material

Polypropylene

Shackle Diameter

9.4mm

Standards/Approvals

OSHA 29 CFR 1910.147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1), ANSI Standard Z244

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady 3-in-1 electrical plug lockout accommodates high and low voltage plugs up to 76 mm in diameter and 139 mm in length. 2 sliding top lids can be used individually or together to accommodate small, medium and large-diameter cords up to 31mm.

Made in bright yellow thermoplastic

With English instruction labels

Yellow in colour

158.75 mm (H) x 88.14 mm (Diameter) dimensions

  • RS Stock No. 1749117
  • Mfr. Part No. HUBBELL PLUGOUT - SMALL PLUGOUT
Each
$95.94
Each
$70.15
Each
$49.13
  • RS Stock No. 2370513
  • Mfr. Part No. ASSY, GAS CAP CYLINDER LO
Each
$117.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy