Brady Red 2-Lock Lockout ABS Electrical Plug Lockout, 7.87 mm
- RS Stock No.:
- 237-0557
- Mfr. Part No.:
- 150841
- Brand:
- Brady
Subtotal (1 unit)*
$53.07
(exc. GST)
$58.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.07 |
*price indicative
- RS Stock No.:
- 237-0557
- Mfr. Part No.:
- 150841
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Electrical Plug Lockout | |
| Colour | Red | |
| Number of Locks | 2 | |
| Material | ABS | |
| Shackle Diameter | 7.87mm | |
| Standards/Approvals | ANSI Standard Z244, OSHA 29 CFR 1910.147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Electrical Plug Lockout | ||
Colour Red | ||
Number of Locks 2 | ||
Material ABS | ||
Shackle Diameter 7.87mm | ||
Standards/Approvals ANSI Standard Z244, OSHA 29 CFR 1910.147 (4) (ii) (A) (1)/(c) (5) (ii) (C) (1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady battery block power connector lockout keep forklift and lift vehicles locked out and locked down. Non-conductive pins ensure the device stays tightly in place during off-shift periods or maintenance projects.
Single-piece design dont need to keep track of extra pieces
Space for two padlocks manage use and safety by applying two padlocks from authorized employees
Fits on 175A and 350A power connectors with and without handles
Related links
- Brady Red 4-Lock Lockout Polystyrene Electrical Plug Lockout, 7.87 mm
- Brady Red 2-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- Brady Red 2-Lock Lockout ABS Gate Valve Lockout, 9.65 mm
- Brady Red 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Black 6.5 mm
- Brady Red 2-Lock Lockout Polystyrene Cylinder Valve Lockouts, 6.5 mm
- Brady Yellow 1-Lock Lockout Polypropylene Electrical Plug Lockout, 9.4 mm
