Brady Red 1-Lock Lockout Glass Reinforced Nylon Pneumatic Hose Lockouts, 7.87 mm
- RS Stock No.:
- 305-9229
- Mfr. Part No.:
- ASSY, PNEUMATIC QUICK DISC. L/O 1 PACK
- Brand:
- Brady
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$36.93
(exc. GST)
$40.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $36.93 | - |
| 20 - 99 | $36.57 | - |
| 100 + | $30.10 | 18% |
*price indicative
- RS Stock No.:
- 305-9229
- Mfr. Part No.:
- ASSY, PNEUMATIC QUICK DISC. L/O 1 PACK
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout | |
| Sub Type | Pneumatic Hose Lockouts | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Glass Reinforced Nylon | |
| Shackle Diameter | 7.87mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout | ||
Sub Type Pneumatic Hose Lockouts | ||
Colour Red | ||
Number of Locks 1 | ||
Material Glass Reinforced Nylon | ||
Shackle Diameter 7.87mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Pneumatic lockout
The pneumatic lockout is used to isolate pneumatic energy sources without the expense and inconvenience of fitting a lock valve.
It fits straight onto the connector through which any installation is connected to its source of compressed air. Can be used on most connectors of 63.5 mm, 95.2 mm or 125 mm.
The centre hole in the lockout device can be used to permanently secure the air hose. The side loops can be used to hook the end of the hose onto the lockout device.
Must be used with a padlock with a shackle diameter of 63.5 or 71.4 mm.
Related links
- Brady Red 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Yellow 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Blue 1-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 6-Lock Lockout Glass Filled Nylon Cable Lockout Device, 7.87 mm
- Brady Red 1-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red Lockout Glass Reinforced Nylon Valve & Hose Lockout Accessory
- Brady Red 2-Lock Lockout Glass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14 mm
- Brady Red 1-Lock Lockout Polypropylene Cylinder Valve Lockouts, 8.64 mm
