Brady Yellow 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.4 mm
- RS Stock No.:
- 174-9117
- Mfr. Part No.:
- HUBBELL PLUGOUT - SMALL PLUGOUT
- Brand:
- Brady
Subtotal (1 unit)*
$95.94
(exc. GST)
$105.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.94 |
*price indicative
- RS Stock No.:
- 174-9117
- Mfr. Part No.:
- HUBBELL PLUGOUT - SMALL PLUGOUT
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Electrical Plug Lockout | |
| Product Type | Lockout | |
| Colour | Yellow | |
| Number of Locks | 4 | |
| Material | Polypropylene | |
| Shackle Diameter | 9.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Electrical Plug Lockout | ||
Product Type Lockout | ||
Colour Yellow | ||
Number of Locks 4 | ||
Material Polypropylene | ||
Shackle Diameter 9.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Brady Lockout
The Brady Hubbell plugout effectively secures all the large industrial plug connections. It has a length of 185mm and cord diameter of 25mm. It is made of polypropylene and is available in yellow colour.
Features and Benefits
• 2 padlocks can be applied
• Easy to use
• Light in weight
• Rugged, durable material
• Temperature ranges between -20C° and 80°C
Applications
• Factories
• Industries
Certifications
• ANSI Standard Z244 approved
• OSHA 29 CFR 1910.147
Related links
- Brady Yellow 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.91 mm
- Brady Yellow 1-Lock Lockout Polypropylene Electrical Plug Lockout, 9.4 mm
- Brady Red 4-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- Brady Red 2-Lock Lockout Polypropylene Electrical Plug Lockout, 9.14 mm
- RS PRO Yellow 4-Lock Lockout Polypropylene Moulded Plug Lockout Device, 9 mm
- Brady Red 4-Lock Lockout Polystyrene Electrical Plug Lockout, 7.87 mm
- ABUS Red 4-Lock Lockout Polypropylene Plug Lockout, 9 mm
- Brady Red 2-Lock Lockout ABS Electrical Plug Lockout, 7.87 mm
