Brady Red 2-Lock Lockout Polystyrene Cylinder Valve Lockouts, 6.5 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$69.84

(exc. GST)

$76.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$69.84-
5 +$57.4517%

*price indicative

RS Stock No.:
237-0516
Mfr. Part No.:
CYLINDER TANK LOCKOUT
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Lockout

Sub Type

Cylinder Valve Lockouts

Colour

Red

Number of Locks

2

Material

Polystyrene

Shackle Diameter

6.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady cylinder tank lockout is used to lockout cylinder tanks, including propane tanks on fork trucks and stand alone propane tanks. Special design allows device to be used in tight spaces. Valve stem hole is 31.50 mm in diameter.

Rugged Polystyrene body

90 mm diameter

Red in colour

2 padlocks can be attached

Each
$40.75
  • RS Stock No. 4110577
  • Mfr. Part No. UNIVERSAL MULTI-POLE BREAKER LOCKOUT
Each
$56.13
  • RS Stock No. 1749127
  • Mfr. Part No. CGV-7
Each
$105.47
Each
$53.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy