Subtotal (1 set)*
$58.74
(exc. GST)
$64.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
- Plus 170 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $58.74 |
*price indicative
- RS Stock No.:
- 710-496
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lockout | |
| Sub Type | Lockout | |
| Colour | Red | |
| Number of Locks | 10 | |
| Material | Copolymer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lockout | ||
Sub Type Lockout | ||
Colour Red | ||
Number of Locks 10 | ||
Material Copolymer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 10 Lock Multipurpose Cable Lockout
The RS PRO 10 Lock Multipurpose Cable Lockout is designed for securing multiple energy sources during maintenance or repair work. This versatile lockout device is Ideal for ensuring safety in industrial environments by preventing accidental energisation of equipment. Its main benefit is enhancing workplace safety by allowing multiple workers to apply their own locks.
Features and Benefits
Red Colour: Enhances visibility and safety compliance
Copolymer Polypropylene Material: Provides durability and resistance to chemicals
10 Lock Capacity: Allows multiple workers to secure the lockout, ensuring collaborative safety
Multipurpose Design: Suitable for various applications, increasing versatility
Copolymer Polypropylene Material: Provides durability and resistance to chemicals
10 Lock Capacity: Allows multiple workers to secure the lockout, ensuring collaborative safety
Multipurpose Design: Suitable for various applications, increasing versatility
Applications
Manufacturing
Electrical maintenance
Industrial safety
Electrical maintenance
Industrial safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 10-Lock Lockout Polyurethane Ball Valve Lockout, 8.5 mm
- RS PRO Red 3-Lock Lockout Steel Lockout
- RS PRO Red 1-Lock Lockout ABS Lockout
- RS PRO Red 1-Lock Lockout Kit Lockout
- RS PRO Red 4-Lock Lockout ABS Nylon Universal Valve Lockout, 10 mm
- RS PRO Red 4-Lock Lockout Steel Gate Valve Lockout
- RS PRO Red 6-Lock Lockout Polypropylene Ball Valve Lockout
- RS PRO Red, Black 6-Lock Lockout Nylon Cable Lockout












