Subtotal (1 unit)*
$65.24
(exc. GST)
$71.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.24 |
*price indicative
- RS Stock No.:
- 642-1021
- Mfr. Part No.:
- K-215
- Brand:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Product Type | File | |
| Sub Type | Needle File Set | |
| Length | 160mm | |
| Number of Pieces | 10 | |
| Handle Included | No | |
| Width | 147mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Product Type File | ||
Sub Type Needle File Set | ||
Length 160mm | ||
Number of Pieces 10 | ||
Handle Included No | ||
Width 147mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Hozan File Set
A set of 10 needle files from Hozan, overall length 160mm.












