RS PRO Red 2-Lock Lockout ABS Lockout, 7.8 mm

N

Subtotal (1 unit)*

$27.72

(exc. GST)

$30.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.72

*price indicative

RS Stock No.:
694-377
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Lockout

Colour

Red

Number of Locks

2

Material

ABS

Shackle Diameter

7.8mm

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO 2 Lockout Device, 7.8 mm Shackle Diameter


The RS PRO Lockout Device is designed to provide a secure and reliable solution for locking out equipment during maintenance or repair. With its robust ABS construction and dual locking capability, it ensures safety by preventing accidental equipment activation. Ideal for industrial environments where safety is a priority.

Features and Benefits


ABS Material: Offers durability and resistance to harsh industrial environments.
Dual Locking Capability: Allows for two locks to be used simultaneously, enhancing security.
7.8 mm Shackle Diameter: Compatible with a wide range of lockout applications.
Red Colour: Provides high visibility to ensure clear identification of locked-out equipment.

Applications


Industrial machinery maintenance
Electrical panel lockout
Safety compliance in manufacturing facilities

Additional Information


Complies with relevant safety standards for lockout devices.
Suitable for use in environments requiring high visibility and durability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy