Panduit Red 6-Lock Lockout Lockout Kit, 25 mm
- RS Stock No.:
- 655-679
- Mfr. Part No.:
- PSL-KT-CONA
- Brand:
- Panduit
Subtotal (1 unit)*
$1,003.75
(exc. GST)
$1,104.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,003.75 |
*price indicative
- RS Stock No.:
- 655-679
- Mfr. Part No.:
- PSL-KT-CONA
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Sub Type | Lockout Kit | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 6 | |
| Shackle Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Sub Type Lockout Kit | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 6 | ||
Shackle Diameter 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Panduit Contractor lockout kit contains a variety of lockout and tagout devices commonly used by electrical contractors. The kit includes a screwdriver PSL-KT carrying case sized 5.0 x 3.5 x 11.0 inch or 127 x 89 x 279 mm six PSL-8 red non conductive padlocks one PSL-1A lockout hasp with 1.0 inch or 25 mm jaw diameter one PSL-MLD multiple lockout device three PSL-WS wall switch lockouts three PSL-CBNT no tool circuit breaker lockout devices three PSL-P plug lockouts and fifteen PVT-98 equipment locked out by safety tags.
Color Red
All-in-one kit
- RS Stock No. 1760812
- Mfr. Part No. LOKFS1
Each
$24.69
- RS Stock No. 0655384
- Mfr. Part No. PSL-8-LB
Each
$108.64
Related links
- Panduit Red 8-Lock Lockout Lockout Kit
- Panduit Red 1-Lock Lockout Steel 6.6 mm
- Panduit Yellow 20-Lock Lockout Lockout Kit
- Spectrum Industrial Red 6-Lock Lockout Kit Electrician Lockout Kit
- Panduit Red 1-Lock Lockout Steel 6.6 mm
- Panduit Green 1-Lock Lockout Steel 6.6 mm
- Panduit Blue 1-Lock Lockout Steel 6.6 mm
- Panduit Brown 1-Lock Lockout Steel 6.6 mm











