Spectrum Industrial Red 6-Lock Lockout Kit Electrician Lockout Kit
- RS Stock No.:
- 241-2829
- Mfr. Part No.:
- C2960
- Brand:
- Spectrum Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-2829
- Mfr. Part No.:
- C2960
- Brand:
- Spectrum Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Product Type | Lockout Kit | |
| Sub Type | Electrician Lockout Kit | |
| Colour | Red | |
| Number of Locks | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Product Type Lockout Kit | ||
Sub Type Electrician Lockout Kit | ||
Colour Red | ||
Number of Locks 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Spectrum Industrial's large lockout kit bags are ideal for groups, departments and safety managers. Contains the most commonly used lockout equipment to isolate electrical and mechanical equipment, along with gate and ball valves.
Isolates electrical and mechanical equipment
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- Spectrum Industrial Red 2-Lock Lockout Kit Electrician Lockout Kit
- Spectrum Industrial 2-Lock Lockout Kit Electrician Lockout Kit
- RS PRO 1-Lock Lockout Kit Electrician Lockout Kit
- Spectrum Industrial Red 1-Lock Lockout Nylon Safety Lockout, 6 mm
- Brady Red 6-Lock Lockout Kit Glass Filled Nylon Cable Lockout Device, 8.13 mm
- Spectrum Industrial Red 1-Lock Lockout Safety Lockout, 3 mm
- Catu Red 6 mm
- Panduit Red 6-Lock Lockout Lockout Kit, 25 mm












