Panduit Red 8-Lock Lockout Lockout Kit
- RS Stock No.:
- 847-9782
- Mfr. Part No.:
- PSL-PK-EA
- Brand:
- Panduit
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$253.84
(exc. GST)
$279.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $253.84 | - |
| 20 - 39 | $250.25 | 1% |
| 40 + | $247.50 | 2% |
*price indicative
- RS Stock No.:
- 847-9782
- Mfr. Part No.:
- PSL-PK-EA
- Brand:
- Panduit
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
| Brand | Panduit | |
| Sub Type | Lockout Kit | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Sub Type Lockout Kit | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Panduit Electrician's Lockout Kit
The Panduit PSL series electrician lockout device kit has a compact and universal design that allows the lockout to be fitted to a wide range of equipment. It contains a variety of lockout/tagout devices commonly used by an individual electrician. This lockout is constructed of rugged nylon and stainless steel that provides strength, durability, security and corrosion resistance.
It includes:
1 x Screwdriver
1 x PSL-PK pouch
1 x PSL-8 red non-conductive lockout padlock
1 x PSL-MLD multiple lockout device
1 x PSL-WS wall switch lockout device
1 x PSL-CBNT No Tool circuit breaker lockout device
1 x PSL-P plug lockout device
5 x PVT-30 electricians blocking tags
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Panduit Red 6-Lock Lockout Lockout Kit, 25 mm
- Panduit Yellow 20-Lock Lockout Lockout Kit
- Brady Red 8-Lock Lockout Nylon Ball Valve Lockout, 7.14 mm
- Panduit Red 1-Lock Lockout Steel 6.6 mm
- RS PRO Red 8-Lock Valve Lockout Steel Ball Valve Lockout, 9.5 mm
- Panduit Blue 1-Lock Lockout Steel 6.6 mm
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout