Panduit Brown 1-Lock Lockout Steel, Aluminium Lockout Kit, 6.6 mm

Subtotal (1 unit)*

$98.89

(exc. GST)

$108.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.89

*price indicative

RS Stock No.:
655-381
Mfr. Part No.:
PSL-8BR
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Lockout

Sub Type

Lockout Kit

Colour

Brown

Number of Locks

1

Material

Steel, Aluminium

Shackle Diameter

6.6mm

Shackle Length

38.1mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Panduit Non conductive safety padlock features a brown body measuring 1.58 x 1.77 inch designed to provide secure locking while ensuring electrical insulation in safety applications.

Arm Material Steel

Body Material Aluminum

Color Brown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy