Master Lock Red Lockout Circuit Breaker Lockout
- RS Stock No.:
- 108-945
- Mfr. Part No.:
- S2390
- Brand:
- Master Lock
Subtotal (1 unit)*
$21.73
(exc. GST)
$23.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 557 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.73 |
*price indicative
- RS Stock No.:
- 108-945
- Mfr. Part No.:
- S2390
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Miniature Circuit Breaker Lockout Device locks out most miniature ISO/DIN pin-out circuit breakers throughout the world. The patented device fits breakers with standard toggle openings 7/16in (11mm) or less and works with all Master Lock and American Lock safety padlocks and most hasps.
Miniature Circuit Breaker Lockout (Black Tab) - Standard Toggles)
Locks out most miniature ISO/DIN circuit breakers throughout the world
Fits breakers with toggle openings 7/16in (11mm) or less
Works with all Master Lock and American Lock safety padlocks and lockout hasps
- RS Stock No. 0108901
- Mfr. Part No. S2393
Each
$23.06
- RS Stock No. 3227860
- Mfr. Part No. LOCKOUT CLEAT 277 VOLT GENERAL USE PK6
Each
$22.55
Related links
- Master Lock Red Lockout Circuit Breaker Lockout
- Master Lock Red Lockout Stainless Steel ABS Thermoplastic Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Circuit Breaker Lockout
- Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout
- Master Lock Red 1-Lock Lockout Black Nylon Stainless Steel Circuit Breaker Lockout
- Master Lock Red Lockout Powder Coated Steel 2.3 mm
- Master Lock Red 1-Lock Lockout ABS Thermoplastic Black Nylon Circuit Breaker Lockout
- Master Lock 1-Lock Lockout Thermoplastic Circuit Breaker Lockout












