Master Lock Red Lockout Pressurised Gas Valve Lockout
- RS Stock No.:
- 120-049
- Mfr. Part No.:
- S3910
- Brand:
- Master Lock
Subtotal (1 unit)*
$42.51
(exc. GST)
$46.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.51 |
*price indicative
- RS Stock No.:
- 120-049
- Mfr. Part No.:
- S3910
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout | |
| Sub Type | Pressurised Gas Valve Lockout | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout | ||
Sub Type Pressurised Gas Valve Lockout | ||
Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Pressurized Gas Valve Lockout Device fits virtually all valves up to 3in (76mm) diameter and works on valves with or without guarding. This patented device surrounds the gas valve handle to protect against accidental valve opening. Accepts any Master Lock or American Lock Safety padlocks and hasps – multiple workers can apply their personal safety locks.
Pressurized Gas Valve Lockout
Surrounds the gas valve handle to protect against accidental valve opening
Works on valves with or without guarding
Fits virtually all valves up to 3in (76mm) diameter
Works with any Master Lock or American Lock safety padlock or lockout hasp
Related links
- Master Lock Red Lockout Metal Ball Valve Lockout
- Master Lock Red Lockout Steel, Durable Aluminium Ball Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
- Master Lock Red Lockout Zenex Thermoplastic Ball Valve Lockout, 7 mm
- Master Lock Red Lockout Circuit Breaker Lockout
- Master Lock Red Lockout Powder Coated Steel, Reinforced Polymer Circuit Breaker Lockout
- Master Lock Red Lockout Stainless Steel ABS Thermoplastic Circuit Breaker Lockout
