Master Lock Red Lockout Zenex Thermoplastic Ball Valve Lockout, 7 mm
- RS Stock No.:
- 119-984
- Mfr. Part No.:
- S3080
- Brand:
- Master Lock
Subtotal (1 unit)*
$113.26
(exc. GST)
$124.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.26 |
*price indicative
- RS Stock No.:
- 119-984
- Mfr. Part No.:
- S3080
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Ball Valve Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Material | Zenex Thermoplastic | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Ball Valve Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Material Zenex Thermoplastic | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Adjustable Ball Valve Lockout features durable, lightweight Zenex Thermoplastic material to withstand chemicals and extreme temperatures. Device is easy to use and prevents accidental activation of a closed ball valve. The adjustable design fits valves from 1/2 inch up to 2 inches (13mm to 51mm). Four locking holes accept American Lock and Master Lock safety padlocks.
Adjustable Ball Valve Lockout
Easy to use lockout device prevents accidental activation of a closed ball valve
Durable, lightweight thermoplastic material is chemical resistant
Removable insert accommodates a wide range of handle designs and dimensions
Works with S806 cable lockout device for the most secure fit
Related links
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Gate Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic ButterFly Valve Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Plug Lockout
- Master Lock Red 1-Lock Lockout Zenex Thermoplastic Safety Lockout Padlock, 5 mm
- Master Lock Red Lockout Metal Ball Valve Lockout
- Master Lock Red Lockout Steel, Durable Aluminium Ball Valve Lockout
- Master Lock Red 1-Lock Lockout Thermoplastic Ball Valve Lockout
- Master Lock Red Lockout Pressurised Gas Valve Lockout
