INA KSO25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$183.30

(exc. GST)

$201.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$183.30-
5 +$179.462%

*price indicative

RS Stock No.:
172-1295
Mfr. Part No.:
KSO25-PP
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Length

58mm

End Type

Sealed

Dynamic Load Rating

3950N

Base to Bore Centerline

20mm

Closure Type

Open

Static Load Rating

4300N

Standards/Approvals

No

INA Bearing, 25mm Inside Diameter, 40mm Outside Diameter - KSO25-PP


This bearing is a mounted rotary component designed to support rotating shafts in industrial machinery and equipment. It integrates a sealed end design and an open closure option to suit different maintenance regimes, delivering axial alignment support with a 20mm base-to-bore centreline for straightforward installation in framed assemblies.

Features and Benefits:


• Dynamic load capacity 3950N providing reliable operational loading
• Static load capacity 4300N enabling high resistance to stationary forces
• Inside diameter 25mm facilitating compatibility with common shaft sizes
• Outside diameter 40mm allowing Compact housing integration
• Overall length 58mm supporting constrained axial space requirements

Applications


• Suitable for conveyor drive shafts in automation systems
• Ideal for motor and gearbox mounting in electrical installations
• Used with rotary assemblies in mechanical handling equipment
• Can be used for pivot points in electronic test rigs

What kind of sealing arrangement does it use and why does it matter?


One end is sealed to reduce ingress of contaminants while the closure can remain open to allow lubrication accessibility, enabling a choice between protection and serviceability.

How does the base-to-bore centreline affect alignment during installation?


The 20mm centreline sets the mounting datum for housings and brackets, simplifying alignment with existing frame apertures and ensuring consistent shaft height.

What shaft sizes will be directly compatible without modification?


Shafts of 25mm diameter will fit the bore directly, eliminating the need for adaptors for standardised shaft systems.

How does the component perform under static versus dynamic loading?


It resists stationary loads up to 4300N and accommodates moving loads up to 3950 N, informing selection for applications with differing load profiles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy