INA KS25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- RS Stock No.:
- 172-1290
- Mfr. Part No.:
- KS25-PP
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$151.28
(exc. GST)
$166.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $151.28 | - |
| 5 + | $148.13 | 2% |
*price indicative
- RS Stock No.:
- 172-1290
- Mfr. Part No.:
- KS25-PP
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 58mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 3950N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 20mm | |
| Static Load Rating | 4300N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 58mm | ||
End Type Sealed | ||
Dynamic Load Rating 3950N | ||
Closure Type Closed | ||
Base to Bore Centerline 20mm | ||
Static Load Rating 4300N | ||
Standards/Approvals No | ||
Schaeffler Linear Ball Bearing, 25mm Inside Diameter, 40mm Outside Diameter - KS25-PP
This linear ball bearing belongs to the Schaeffler range, specifically designed to provide optimal performance in various applications. With an inside diameter of 25mm, outside diameter of 40mm, and a length of 58mm, this closed linear ball bearing incorporates seals for enhanced durability. Its robust design makes it suitable for handling substantial loads.
Features & Benefits
• High dynamic load rating ensures reliability under movement
• Static load rating supports heavy applications effectively
• Sealed design prevents contamination and extends lifespan
• Precision engineering offers smooth and quiet operation
• Ideal for use in automation and mechanical industries
• Compatible with various industrial linear bearing setups
Applications
• Utilised in machinery for smooth linear motion
• Employed in CNC machines for precise movement control
• Suitable for conveyor systems demanding high reliability
• Used with robotic arms for accurate positioning
• Ideal for assembly lines requiring efficient operation
What is the significance of the dynamic load rating in this product?
The dynamic load rating of 3950 N indicates the maximum load that the bearing can handle while in motion, ensuring it operates effectively even under constant use. This rating is crucial for applications where consistent movement is expected.
How does the sealed design enhance the product's performance?
The sealed design prevents dirt, dust, and other contaminants from entering the bearing, which helps maintain lubrication and reduces wear. This ultimately leads to a longer lifespan and more reliable operation in various environments.
In what industries is this product most commonly used?
This bearing is commonly found in automation, electronics, and mechanical engineering industries, where precise linear motion is critical for the functionality of machinery and equipment.
What should I consider regarding installation for optimal performance?
When installing, ensure proper alignment and use suitable housing to support the bearing. Misalignment can lead to premature wear and reduced efficiency during operation. Proper installation will help maintain the integrity of the bearings functionality.
Related links
- INA KSO25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KB25-PP Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KBO25-PP-AS Bearing with 25 mm ID 40 mm OD 2850 N 2300 N
- INA KB25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KBS25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KH30-PP 1 Row Ball Bearing - 30 mm ID, 40 mm OD 50 mm Race Width
- INA Yoke Cam Follower NATV17-PP-A 17 mm ID, 40 mm OD
- INA Yoke Cam Follower NATR17-X-PP-A 17 mm ID, 40 mm OD
