INA KB25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- RS Stock No.:
- 172-1220
- Mfr. Part No.:
- KB25-PP-AS
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$184.00
(exc. GST)
$202.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 03 November 2026
- Plus 7 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $184.00 |
| 5 + | $181.30 |
*price indicative
- RS Stock No.:
- 172-1220
- Mfr. Part No.:
- KB25-PP-AS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 58mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 2950N | |
| Closure Type | Closed | |
| Static Load Rating | 2850N | |
| Base to Bore Centerline | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 58mm | ||
End Type Sealed | ||
Dynamic Load Rating 2950N | ||
Closure Type Closed | ||
Static Load Rating 2850N | ||
Base to Bore Centerline 20mm | ||
Standards/Approvals No | ||
Schaeffler Linear Ball Bearing, 25mm Inside Diameter, 40mm Outside Diameter - KB25-PP-AS
This linear ball bearing is designed to facilitate smooth and precise linear motion in various mechanical applications. With an inside diameter of 25mm and an outside diameter of 40mm, this component is a closed type and features seals for enhanced durability. Measuring 58mm in length, it ensures reliable performance even under demanding conditions.
Features & Benefits
• High dynamic load rating of 2950 N for heavy-duty applications
• Sealed design prevents contamination and prolongs service life
• Excellent static load rating of 2850 N for stability
• Compact dimensions support versatile installation options
• Closed linear bearing type ensures efficient operation
• Suitable for automation and machinery applications
Applications
• Utilised in automated production systems
• Ideal for linear motion in machinery
• Suitable for use in electrical and electronic devices
• Employed in materials handling equipment
How does the sealed design benefit operation?
The sealed design prevents dirt and moisture from entering, thus protecting the internal components and enhancing longevity in various environments.
What are the implications of the high dynamic load rating?
A high dynamic load rating allows the bearing to handle significant loads during operation, making it suitable for heavy-duty industrial applications.
In which scenarios would the closed design be advantageous?
The closed design is beneficial in applications where exposure to external contaminants could compromise bearing performance, providing better reliability and functionality.
How do the dimensions affect compatibility with machinery?
The compact size allows for compatibility with a range of machinery designs, enabling easier integration into existing systems without the need for extensive modifications.
Related links
- INA KB25-PP Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KB25 Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KBS25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KBO25-PP-AS Bearing with 25 mm ID 40 mm OD 2850 N 2300 N
- INA KS25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KSO25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KH30-B Bearing with 30 mm ID 40 mm OD 3300 N 3100 N
- INA KB40-PP Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
