INA KBO25-PP-AS Bearing with 25 mm ID 40 mm OD 2850 N 2300 N
- RS Stock No.:
- 172-1230
- Mfr. Part No.:
- KBO25-PP-AS
- Brand:
- INA
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $24.55
View bulk pricing optionsSubtotal (1 unit)*
$233.07
(exc. GST)
$256.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $233.07 | - |
| 5 + | $228.16 | $24.55 |
*price indicative
- RS Stock No.:
- 172-1230
- Mfr. Part No.:
- KBO25-PP-AS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 58mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 2850N | |
| Closure Type | Open | |
| Static Load Rating | 2300N | |
| Base to Bore Centerline | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 58mm | ||
End Type Sealed | ||
Dynamic Load Rating 2850N | ||
Closure Type Open | ||
Static Load Rating 2300N | ||
Base to Bore Centerline 20mm | ||
Standards/Approvals No | ||
Schaeffler Bearing, 25mm Inside Diameter, 40mm Outside Diameter - KBO25-PP-AS
This bearing belongs to the linear ball bearing category, specifically designed for precision applications. With an inner diameter of 25 mm and an outer diameter of 40 mm, it offers a compact structure suitable for various automation tasks. Its overall length is 58 mm, making it ideal for use in tight spaces while ensuring effective performance.
Features & Benefits
• High dynamic load rating of 2850 N to support heavy loads
• Sealed design protects bearings from contaminants
• Matches precision requirements in linear motion requirements
• Open design allows easy installation and maintenance
• Reliable static load rating of 2300 N enhances durability
• Specifically designed for high load capacities and efficiency
Applications
• Utilised in automation systems for smooth motion control
• Implemented in electrical and mechanical assemblies
• Suitable for linear guides and support rails in machinery
• Used with robotics for precise positioning and stability
• Suitable for high load-bearing components in automation settings
What makes the seal design beneficial for this bearing?
The sealing feature effectively prevents dirt and moisture ingress, thereby extending the lifespan and maintaining optimal performance even under challenging conditions.
How does the dynamic load rating aid in application selection?
A dynamic load rating of 2850 N allows for selection in applications that require robust handling of fluctuating loads, ensuring safety and reliability throughout operation.
What considerations should be made for installation in machine components?
Ensure that the installation environment is clean, and that proper alignment and spacing are maintained to allow seamless motion and prevent premature wear.
In what scenarios would an open linear ball bearing be more advantageous?
An open linear ball bearing is advantageous for applications requiring easy access for lubrication and maintenance, thus simplifying upkeep while ensuring continuous operation.
Related links
- INA KB25-PP Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KB25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KBS25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KB25 Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- Bosch Rexroth Swivel Castor 80 mm Wheel, Polyamide 6
- INA KS25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KSO25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KH30-PP 1 Row Ball Bearing - 30 mm ID, 40 mm OD 50 mm Race Width
