Igus OJUM-01-25 Bearing with 25 mm ID 40 mm OD 3625 N 25375 N
- RS Stock No.:
- 617-4652
- Mfr. Part No.:
- OJUM-01-25
- Brand:
- Igus
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $16.74
View bulk pricing optionsSubtotal (1 unit)*
$98.68
(exc. GST)
$108.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $98.68 | - |
| 6 - 11 | $95.89 | $16.74 |
| 12 + | $92.66 | $72.24 |
*price indicative
- RS Stock No.:
- 617-4652
- Mfr. Part No.:
- OJUM-01-25
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing | |
| Length | 58mm | |
| Dynamic Load Rating | 3625N | |
| Base to Bore Centerline | 20mm | |
| Static Load Rating | 25375N | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing | ||
Length 58mm | ||
Dynamic Load Rating 3625N | ||
Base to Bore Centerline 20mm | ||
Static Load Rating 25375N | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Open Bushing
Standard Design,Recommended tolerance for the shaft: h6-h10.
Self-Lubricating Bushes - Drylin™
Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.
Related links
- Igus RJUM-01-25 Bearing with 25 mm ID 40 mm OD 3625 N 25375 N
- Igus OJUM-01-12 Bearing with 12 mm ID 22 mm OD 960 N 6720 N
- Igus OJUM-01-20 Bearing with 20 mm ID 32 mm OD 2250 N 15750 N
- INA KB25 Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- Ewellix Makers in Motion LBHT 25 A-2LS Bearing with 25 mm ID 40 mm OD 4900 N 5100 N
- Ewellix Makers in Motion LBCR25 D-2LS Bearing with 25 mm ID 40 mm OD 3350 N 3350 N
- Igus JUM-01-25 DryLin R Bearing Liner with
- INA KS25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
