INA KBS25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- RS Stock No.:
- 172-1235
- Mfr. Part No.:
- KBS25-PP-AS
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save $20.20
View bulk pricing optionsSubtotal (1 unit)*
$192.17
(exc. GST)
$211.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $192.17 | - |
| 5 + | $188.13 | $20.20 |
*price indicative
- RS Stock No.:
- 172-1235
- Mfr. Part No.:
- KBS25-PP-AS
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 58mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 2950N | |
| Static Load Rating | 2850N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 20mm | |
| Series | KBS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 58mm | ||
End Type Sealed | ||
Dynamic Load Rating 2950N | ||
Static Load Rating 2850N | ||
Closure Type Closed | ||
Base to Bore Centerline 20mm | ||
Series KBS | ||
Standards/Approvals No | ||
Schaeffler KBS Series Bearing, 25mm Inside Diameter, 40mm Outside Diameter - KBS25-PP-AS
This bearing is a sealed rotary component designed to support radial loads in Compact assemblies. It features a sealed end type closure to limit contamination ingress and is suited to applications where a low profile, enclosed unit is required. The product is intended for use within machinery that demands contained lubrication and consistent rotational support.
Features and Benefits:
• Dynamic capacity 2950N delivering sustained operational load handling
• Static capacity 2850N resisting Peak or shock loads
• Closed closure type limiting particle ingress during operation
• Base to bore centreline 20mm enabling precise shaft alignment
• Sealed end type reducing maintenance frequency and lubricant loss
• Static capacity 2850N resisting Peak or shock loads
• Closed closure type limiting particle ingress during operation
• Base to bore centreline 20mm enabling precise shaft alignment
• Sealed end type reducing maintenance frequency and lubricant loss
Applications
• Suitable for rotary shafts in Compact industrial gearboxes
• Ideal for driven rollers in material-handling equipment
• Used with small motor assemblies requiring enclosed bearings
• Can be used for pivot joints in automated machinery
• Ideal for driven rollers in material-handling equipment
• Used with small motor assemblies requiring enclosed bearings
• Can be used for pivot joints in automated machinery
What internal shaft size will the component accept?
It accepts shafts that match a 25mm inside diameter.
How does the unit perform under sudden load increases?
It offers a static load capacity of 2850N to withstand short-term Peak loads.
What outer envelope must be allowed in housing design?
The unit requires a 40mm outside diameter clearance for correct installation.
How much axial length should a designer allocate along the shaft?
Allocate 58mm of axial space to accommodate the full bearing length.
Related links
- INA KB25-PP Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KB25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KB25 Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KBO25-PP-AS Bearing with 25 mm ID 40 mm OD 2850 N 2300 N
- INA KS25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KSO25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KH30-B Bearing with 30 mm ID 40 mm OD 3300 N 3100 N
- INA KB40-PP Bearing with 40 mm ID 62 mm OD 6400 N 5600 N
