INA KBS16-PP-AS Bearing with 16 mm ID 26 mm OD 840 N 780 N

Get a bulk buy discount

Add 5 more to save $13.00

View bulk pricing options

Subtotal (1 unit)*

$125.69

(exc. GST)

$138.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$125.69-
5 - 9$123.09$13.00
10 +$119.32$63.70

*price indicative

RS Stock No.:
172-1233
Mfr. Part No.:
KBS16-PP-AS
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Outside Diameter

26mm

Length

36mm

Inside Diameter

16mm

End Type

Sealed

Dynamic Load Rating

840N

Base to Bore Centerline

13mm

Static Load Rating

780N

Closure Type

Closed

Standards/Approvals

No

Schaeffler Bearing, 16mm Inside Diameter, 26mm Outside Diameter - KBS16-PP-AS


This bearing is a sealed rotary component intended to support radial loads in Compact assemblies. It provides a protected rolling Interface for shafts in confined spaces, offering a combination of load capacity and sealed construction suitable for environments where contamination control and consistent rotational support are required.

Features and Benefits:


• 840N dynamic load capacity for sustained rotational forces
• 780N static load capacity for high standstill loads
• Sealed end type to restrict ingress and contamination
• 13mm base to bore centreline for precise mounting alignment
• 36mm overall length for constrained axial accommodation

Applications


• Suitable for Compact drive assemblies in light vehicles
• Ideal for small gearbox input or output shafts
• Used with electric motor shaft supports in confined spaces
• Can be used for pulley or idler wheel rotational support
• Suitable for industrial equipment requiring contamination control

What mounting datum should I reference for alignment?


Use the 13mm base to bore centreline as the primary datum for siting and alignment.

How does the sealed construction affect maintenance intervals?


The sealed configuration reduces contaminant ingress, thereby extending lubrication life and lowering inspection frequency compared with unsealed units.

What load types is this unit primarily designed to handle?


It is designed mainly for radial loads, with the specified dynamic and static capacities guiding selection.

Which dimensional measurements define compatibility with shafts and housings?


Match the 16mm inside diameter for shaft fit and the 26mm outside diameter for housing-bore compatibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy