INA Stud Cam Follower KRV26-X-PP-A 10mm ID, 26 mm OD
- RS Stock No.:
- 194-7206
- Mfr. Part No.:
- KRV26-X-PP-A
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$170.47
(exc. GST)
$187.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $170.47 |
| 13 - 24 | $165.68 |
| 25 + | $161.25 |
*price indicative
- RS Stock No.:
- 194-7206
- Mfr. Part No.:
- KRV26-X-PP-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Cam Follower | |
| Roller Diameter | 26mm | |
| Sub Type | Stud | |
| Bore Diameter | 10mm | |
| Static Load Rating | 11.5kN | |
| Dynamic Load Rating | 7.3kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Cam Follower | ||
Roller Diameter 26mm | ||
Sub Type Stud | ||
Bore Diameter 10mm | ||
Static Load Rating 11.5kN | ||
Dynamic Load Rating 7.3kN | ||
Standards/Approvals No | ||
Yoke and stud type roller bearing track rollers:
Are ready-to-fit needle or cylindrical roller bearings of single or double row design
Are mounted on shafts or studs (yoke type track rollers) or supplied with a heavy-section roller stud with fixing thread and a mounting aid (stud type track rollers)
Have particularly thick-walled outer rings with a crowned outside surface section
Can support high radial loads
Tolerate axial loads which are due to small misalignment defects, skewed running or temporary contact running impacts
Are available with or without an inner ring (yoke type track rollers)
Are produced with or without axial guidance of the outer ring (stud type track rollers are always produced with axial guidance)
Are open or sealed on both sides
Are not mounted in a housing bore, but are supported on a flat mating track
Can be adjusted to the mating track in the design with the eccentric collar, thus permitting, for example, larger manufacturing tolerances in the adjacent construction
Related links
- INA Stud Cam Follower KRV26-PP-A 10 mm ID, 26 mm OD
- INA Stud Cam Follower KR26-X-PP-A 10 mm ID, 26 mm OD
- INA Stud Cam Follower KRV22-X-PP-A 10 mm ID, 22 mm OD
- INA Stud Cam Follower KR22-X-PP-A 10 mm ID, 22 mm OD
- INA Stud Cam Follower KRV22-PP-A 10 mm ID, 22 mm OD
- INA Stud Cam Follower KR22-PP-A 10 mm ID, 22 mm OD
- INA Stud Cam Follower KRV62-X-PP-A 24 mm ID, 62 mm OD
- INA Stud Cam Follower KR72-X-PP-A 24 mm ID, 72 mm OD
