INA KS16-PP Bearing with 16 mm ID 26 mm OD 1430 N 1550 N

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$95.34

(exc. GST)

$104.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$95.34
5 - 9$93.35
10 +$91.34

*price indicative

RS Stock No.:
172-1288
Mfr. Part No.:
KS16-PP
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Length

36mm

End Type

Sealed

Dynamic Load Rating

1430N

Static Load Rating

1550N

Closure Type

Closed

Base to Bore Centerline

13mm

Standards/Approvals

No

Schaeffler Bearing, 16mm Inside Diameter, 26mm Outside Diameter - KS16-PP


This bearing is a sealed linear ball bearing specifically designed for high load capacity applications. With an inner diameter of 16mm and an outer diameter of 26mm, it features a length of 36mm. Its dynamic load rating is 1430N, while the static load rating reaches 1550N, making it suitable for various industrial applications.

Features & Benefits


• High load capacity for heavy-duty requirements

• Sealed design protects against contaminants

• Closed construction enhances durability and performance

• Precision linear bearing provides smooth motion

Applications


• Used for automation equipment for linear motion systems

• Ideal for in electrical and mechanical assemblies

• Suitable for robotics where high precision is essential

• Used for industrial machinery requiring robust support

• Recommended for fixtures needing reliable motion guidance

What makes this bearing suitable for dynamic applications?


The dynamic load rating of 1430N ensures it can withstand varying loads during operation, making it ideal for high-performance tasks.

How does the sealed design enhance performance?


The seal prevents dust and moisture ingress, thereby extending the service life and maintaining optimal performance in adverse conditions.

In what environments is this bearing most effective?


It performs well in industrial settings, particularly where precision and load stability are critical, such as in automation and electronic systems.

What advantages does the closed linear design provide?


The closed design offers increased resistance to debris and provides stable guidance along the shaft, which is crucial in linear motion applications.

Can this bearing support heavy static loads?


With a static load rating of 1550N, it is well-suited for applications where loads remain stationary for extended periods.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy