INA KB16-P Bearing with 16 mm ID 26 mm OD 840 N 780 N
- RS Stock No.:
- 172-1211
- Mfr. Part No.:
- KB16-P
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$105.35
(exc. GST)
$115.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $105.35 |
| 5 - 9 | $103.13 |
| 10 + | $99.98 |
*price indicative
- RS Stock No.:
- 172-1211
- Mfr. Part No.:
- KB16-P
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 36mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 840N | |
| Static Load Rating | 780N | |
| Base to Bore Centerline | 13mm | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Series | KB | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 36mm | ||
End Type Sealed | ||
Dynamic Load Rating 840N | ||
Static Load Rating 780N | ||
Base to Bore Centerline 13mm | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Series KB | ||
Schaeffler Series KB Bearing, 16mm Inside Diameter, 26mm Outside Diameter - KB16-P
This bearing is a sealed rotary component designed to support radial loads in Compact mechanical assemblies. It is intended for use where a closed, protected bearing is required to operate within constrained spaces and maintain contamination resistance while transmitting rotational forces.
Features and Benefits:
• Dynamic load capacity of 840 N delivers consistent operational performance
• Static load capacity of 780 N provides resistance to stall and shock
• Sealed end type reduces ingress of dust and debris during operation
• Closed construction simplifies integration into enclosed housings
• Base to bore centreline of 13 mm enables precise mounting alignment
• Static load capacity of 780 N provides resistance to stall and shock
• Sealed end type reduces ingress of dust and debris during operation
• Closed construction simplifies integration into enclosed housings
• Base to bore centreline of 13 mm enables precise mounting alignment
Applications
• Suitable for Compact gearbox shafts in industrial equipment
• Used for small motor drives requiring sealed support
• Ideal for conveyor idler shafts in dusty environments
• Can be used for robotic joint assemblies with tight envelopes
• Used for small motor drives requiring sealed support
• Ideal for conveyor idler shafts in dusty environments
• Can be used for robotic joint assemblies with tight envelopes
What shaft size must the housing accommodate?
The internal bore accepts a 16 mm shaft to ensure correct fit.
How long is the unit from end to end?
The overall axial length is 36 mm for spacing calculations.
What external diameter is required for press-fit installation?
The outer diameter measures 26 mm for interference or slip fits.
How does the closure type affect maintenance intervals?
The closed configuration limits exposure, reducing frequency of external maintenance.
What mounting datum should be used to align assemblies?
Use the 13 mm base to bore centreline as the reference for alignment.
Related links
- INA KB16-PP Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KB16 Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KB16-PP-AS Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KBS16-PP-AS Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KBO16-PP-AS Bearing with 16 mm ID 26 mm OD 800 N 620 N
- INA KSO16-PP Bearing with 16 mm ID 26 mm OD 1430 N 1550 N
- INA KS16-PP Bearing with 16 mm ID 26 mm OD 1430 N 1550 N
- INA Stud Cam Follower KRV26-X-PP-A 10 mm ID, 26 mm OD
