INA KB16-PP-AS Bearing with 16 mm ID 26 mm OD 840 N 780 N

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$119.85

(exc. GST)

$131.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$119.85-
5 - 9$117.362%
10 +$113.775%

*price indicative

RS Stock No.:
172-1213
Mfr. Part No.:
KB16-PP-AS
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Length

36mm

End Type

Sealed

Dynamic Load Rating

840N

Static Load Rating

780N

Base to Bore Centerline

13mm

Closure Type

Closed

Standards/Approvals

No

Schaeffler Bearing, 16mm Inside Diameter, 26mm Outside Diameter - KB16-PP-AS


This bearing is designed for high-performance applications within the automation and mechanical sectors. The linear ball bearing, featuring an internal diameter of 16mm and an external diameter of 26mm, provides robust support for various linear motion systems. Its length measures 36mm, making it suitable for compact spaces requiring reliable movement.

Features & Benefits


• Designed to handle a dynamic load rating of 840N

• Accommodates static loads up to 780N

• Closed design ensures protection against dirt and contaminants

• Comes with seals for enhanced durability and longevity

• Suitable for use in rigorous industrial environments

Applications


• Used for CNC machines for improved precision

• Ideal for robotic systems for effective motion control

• Suitable for conveyor systems for smooth movement

• Recommended for packaging machinery for reliable operation

How does the inclusion of seals benefit its functionality?


The seals provide protection against debris and contaminants, ensuring a longer lifespan and consistent performance even in harsh environments.

In what specific scenarios is the closed design advantageous?


The closed design is particularly beneficial in applications where exposure to potential contaminants is high, safeguarding the internal components and maintaining operational integrity.

What should I consider for optimal installation of this bearing?


Ensure that the installation aligns correctly with the housing to avoid misalignments, and confirm that there is adequate lubrication for smooth operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy