INA KB16-PP Bearing with 16 mm ID 26 mm OD 840 N 780 N

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$115.11

(exc. GST)

$126.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$115.11-
5 - 9$112.682%
10 +$109.205%

*price indicative

RS Stock No.:
172-1212
Mfr. Part No.:
KB16-PP
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Length

36mm

End Type

Sealed

Dynamic Load Rating

840N

Closure Type

Closed

Static Load Rating

780N

Base to Bore Centerline

13mm

Standards/Approvals

No

Schaeffler KB16-PP Bearing, 16mm Inside Diameter, 840N Dynamic Load Rating - KB16-PP


This bearing is a sealed, closed linear ball bearing designed for precise movement and longevity. With an inner diameter of 16mm and an outer diameter of 26mm, it boasts a length of 36mm. This component is ideal for various applications requiring smooth linear motion, ensuring durability and high performance in mechanical systems.

Features & Benefits


• High precision ensures reliable operation in automated systems

• Sealed design protects against dust and contaminants

• Dynamic load rating of 840N supports demanding requirements

• Static load rating of 780N provides robust performance under rest

• Efficient operation contributes to the longevity of machinery

Applications


• Ideal for robotics for smooth linear motion

• Used for sliding mechanisms in automation equipment

• Recommended for CNC machinery for precision alignments

• Used for manufacturing automation systems

• Suitable for requiring reliable load handling

How does the sealed design enhance the bearing's performance?


The sealed design prevents dust and particulate ingress, reducing wear and extending the lifespan of the bearing, ensuring consistent performance in challenging environments.

What are the recommended conditions for optimal use?


For optimal performance, it is recommended to operate within the specified load ratings of 840 N dynamic and 780 N static, ensuring that the pressure applied does not exceed these limits.

Can this bearing be used in standard automation equipment?


Yes, it is well-suited for standard automation equipment, proving effective in applications that require reliable movement and heavy load support within specified parameters.

What maintenance is required to preserve its efficiency?


Regular inspection for contaminants and appropriate lubrication can enhance its longevity and performance, allowing for smooth operations over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy