Bosch Rexroth R063201200 Bearing with 22 mm OD
- RS Stock No.:
- 161-2570
- Mfr. Part No.:
- R063201200
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$83.24
(exc. GST)
$91.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $83.24 | - |
| 5 - 9 | $80.91 | 2% |
| 10 + | $77.59 | 6% |
*price indicative
- RS Stock No.:
- 161-2570
- Mfr. Part No.:
- R063201200
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Length | 32mm | |
| End Type | Closed | |
| Static Load Rating | 290N | |
| Material | Stainless Steel | |
| Series | R0632 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Length 32mm | ||
End Type Closed | ||
Static Load Rating 290N | ||
Material Stainless Steel | ||
Series R0632 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The standard linear bushing is extremely robust thanks to its steel ball retainer and designed for applications with a high level of soiling, such as woodworking. Standard linear bushings without seals are available for use at very high temperatures. The closed standard linear bushing is also available in stainless steel and is specially designed for applications under vacuum or in the food industry.
For use in woodworking, foundries, cement plants
Pockets collect any dirt that may have worked its way in to prevent the Linear Bushing from jamming.
No wiper seals, come with integrated steel retaining rings, higher temperatures allowed with shaft diameters 12 and higher
Hardened and machined outer sleeve
Steel ball retainer
Balls made of rolling bearing steel
Rugged all-metal design with steel ball retainer for harsh environments and heavy contamination
Seal-free and with steel ball retainers for temperatures well above 80 °C or vacuum applications
Related links
- Bosch Rexroth R061001200 Linear Ball Bearing with 22 mm OD
- Bosch Rexroth R067021240 Bearing with 22 mm OD
- Bosch Rexroth R060201210 Bearing with 22 mm OD
- Bosch Rexroth 67121240 Bearing with 22 mm OD
- Ewellix Makers in Motion LPAR 12 Bearing with 22 mm OD
- Bosch Rexroth R074051200 Bush with 12 mm ID 22 mm OD 460 N
- Bosch Rexroth R060230810 Bearing with 16 mm OD
- Bosch Rexroth R065822540 Bearing with 35 mm OD
